2708067 | Phoenix Contact
FO converter, 800 kbit/s, 24 VDC, 2708067
Unit Price (€ / pc.)
479.2249 € *
Available: 0 pcs.
Leadtime: On Request **
FO converter, 2708067, Phoenix Contact
FO converter with integrated optical diagnosis for DeviceNet, CAN, CANopen to 800 kbps, extension/redundancy module, Interfaces: 1x FO (FSMA), 660 nm, for polymer/PCF fiber cable.
Features
- Data rates of up to 800 kbps, set via DIP switches
- Approved for use in zone 2
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
Technical specifications
Ausführung | LWL-Konverter | |
Breite | 22.5 mm | |
Datenübertragungsrate | 800000 mb/s | |
Höhe | 99 mm | |
Montage | DIN-Schiene | |
Spannung | 24 VDC | |
Tiefe | 114.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |