2708096 | Phoenix Contact

FO converter, 800 kbit/s, 24 VDC, 2708096

Order No.: 64P6848
EAN: 4017918943219
MPN:
2708096
PSI-MOS-DNET CAN/FO 850/EM
Series: PSI
Phoenix Contact
2708096 Phoenix Contact Media converters
Image may differ
Unit Price (€ / pc.)
557.6578 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
557.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
557.6578 €

FO converter, 2708096, Phoenix Contact

FO converter with integrated optical diagnostics for DeviceNet, CAN, CANopen up to 800 kbps, extension/redundancy module, Interfaces: 1xFO (BFOC), 850 nm, for PCF/fiberglass cable (multimode).

Features

  • Data rates of up to 800 kbps, set via DIP switches
  • Approved for use in zone 2
  • Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
Technical specifications
Version FO converter
Width 22.5 mm
Data transmission rate 800000 mb/s
Height 99 mm
Assembly DIN rail
Voltage 24 VDC
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead