2708261 | Phoenix Contact

FO converter, 12 Mbit/s, 24 VDC, 2708261

Order No.: 64P6855
EAN: 4017918973964
MPN:
2708261
PSI-MOS-PROFIB/FO 850 T
Series: PSI
Phoenix Contact
2708261 Phoenix Contact Media converters
Image may differ
Unit Price (€ / pc.)
1,247.0843 € *
Available: 0 pcs.
Available in 10 days: 390 pcs.
Leadtime: 1 Week **
Total Price:
1,247.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,247.0843 €

FO converter, 2708261, Phoenix Contact

FO converter with integrated optical diagnostics, alarm contact, for PROFIBUS up to 12 Mbps, T-coupler with two FO interfaces (BFOC), 850 nm, for PCF/fiberglass cable (multimode).

Features

  • Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
  • Supply voltage and data signals routed through the DIN rail connectors
  • Connections can be plugged in via a COMBICON screw terminal block
  • Automatic data rate detection or fixed data rate setting via DIP switches
  • Redundant power supply
  • High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
  • Approved for use in zone 2
  • Integrated optical diagnostics for continuous monitoring of FO paths
  • Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
  • Floating switch contact for advance warning of critical FO paths
  • Suitable for all data rates up to 12 Mbps
  • Bit retiming for any cascading depth
  • Shipbuilding approval in accordance with DNV GL
Technical specifications
Ausführung LWL-Konverter
Breite 35 mm
Datenübertragungsrate 12000000 mb/s
Höhe 99 mm
Montage DIN-Schiene
Spannung 24 VDC
Tiefe 106 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei