2708290 | Phoenix Contact

FO converter, 12 Mbit/s, 24 VDC, 2708290

Order No.: 64P6851
EAN: 4017918973995
MPN:
2708290
PSI-MOS-PROFIB/FO 660 E
Series: PSI
2708290 Phoenix Contact Media converters
Image may differ
Unit Price (€ / pc.)
705.8604 € *
Available: 0 pcs.
Available in 10 days: 289 pcs.
Leadtime: 2 Weeks **
Total Price:
705.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
705.8604 €

FO converter, 2708290, Phoenix Contact

FO converter with integrated optical diagnostics, alarm contact for PROFIBUS up to 12 Mbps, terminal device with one FO interface (FSMA), 660 nm, for polymer/PCF fiber cable.

Features

  • Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
  • Supply voltage and data signals routed through the DIN rail connectors
  • Connections can be plugged in via a COMBICON screw terminal block
  • Automatic data rate detection or fixed data rate setting via DIP switches
  • Redundant power supply
  • High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
  • Approved for use in zone 2
  • Integrated optical diagnostics for continuous monitoring of FO paths
  • Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
  • Floating switch contact for advance warning of critical FO paths
  • Suitable for all data rates up to 12 Mbps
  • Bit retiming for any cascading depth
  • Shipbuilding approval in accordance with DNV GL
Technical specifications
Version LWL-Konverter
Width 35 mm
Data transmission rate 12000000 mb/s
Height 99 mm
Assembly DIN-Schiene
Voltage 24 VDC
Depth 106 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei