2708342 | Phoenix Contact
FO converter, 500 kbit/s, 24 VDC, 2708342
Unit Price (€ / pc.)
529.6571 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 2 Weeks **
FO converter, 2708342, Phoenix Contact
FO converter with integrated optical diagnostics, alarm contact, for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps, terminal device with one FO interface (FSMA), 660 nm, for polymer/PCF fiber cable.
Features
- Supply voltage and data signals routed through the DIN rail connectors
- Connections can be plugged in via a COMBICON screw terminal block
- Redundant power supply possible by means of optional system power supply unit
- High-quality electrical isolation between all interfaces (RS-232 // fiber optic ports // power supply // DIN rail connector)
- Approved for use in zone 2
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
- Integrated optical diagnostics for continuous monitoring of FO paths
- Floating switch contact for advance warning of critical FO paths
- Automatic data rate detection for all data rates up to 115.2 kbps
- Shipbuilding approval in accordance with DNV GL
Technical specifications
Version | LWL-Konverter | |
Width | 35 mm | |
Data transmission rate | 2000000 mb/s | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Voltage | 24 VDC | |
Depth | 103 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |