2708384 | Phoenix Contact
FO converter, 2 Mbit/s, 24 VDC, 2708384
Unit Price (€ / pc.)
897.9145 € *
Available: 0 pcs.
Leadtime: On Request **
FO converter, 2708384, Phoenix Contact
FO converter with integrated optical diagnostics, alarm contact, for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps, T-coupler with two FO interfaces (FSMA), 660 nm, for polymer/PCF fiber cable.
Features
- Supply voltage and data signals routed through the DIN rail connectors
- Connections can be plugged in via a COMBICON screw terminal block
- Redundant power supply possible by means of optional system power supply unit
- High-quality electrical isolation between all interfaces (RS-232 // fiber optic ports // power supply // DIN rail connector)
- Approved for use in zone 2
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
- Integrated optical diagnostics for continuous monitoring of FO paths
- Floating switch contact for advance warning of critical FO paths
- Automatic data rate detection for all data rates up to 115.2 kbps
Technical specifications
Ausführung | LWL-Konverter | |
Breite | 35 mm | |
Datenübertragungsrate | 2000000 mb/s | |
Höhe | 99 mm | |
Montage | DIN-Schiene | |
Spannung | 24 VDC | |
Tiefe | 103 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |