2708614 | Phoenix Contact
FO converter, 12 Mbit/s, 24 VDC, 2708614
Unit Price (€ / pc.)
1,298.9802 € *
Available: 0 pcs.
Available in 10 days: 118 pcs.
Leadtime: 2 Weeks **
Total Price:
1,298.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,298.9802 €
FO converter, 2708614, Phoenix Contact
FO converter with integrated optical diagnostics, coated PCB, alarm contact, for PROFIBUS up to 12 Mbps, T-coupler with two FO interfaces (BFOC), 850 nm, for PCF or fiberglass cable (multimode).
Features
- With coated PCB for increased resistance to salt-laden atmospheres
- Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
- Connections can be plugged in via a COMBICON screw terminal block
- Supply voltage and data signals routed through the DIN rail connectors
- Automatic data rate detection or fixed data rate setting via DIP switches
- High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
- Redundant power supply possible by means of optional system power supply unit
- Approved for use in zone 2
- Integrated optical diagnostics for continuous monitoring of FO paths
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
- Floating switch contact for advance warning of critical FO paths
- Suitable for all data rates up to 12 Mbps
- Bit retiming for any cascading depth
- Shipbuilding approval in accordance with DNV GL
Technical specifications
Version | LWL-Konverter | |
Width | 35 mm | |
Data transmission rate | 12000000 mb/s | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Voltage | 24 VDC | |
Depth | 106 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |