2891056 | Phoenix Contact
FO converter, 100 Mbit/s, 24-48 VDC, 2891056
Unit Price (€ / pc.)
740.9773 € *
Available: 0 pcs.
Leadtime: On Request **
FO converter, 2891056, Phoenix Contact
FO converter with LC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable, 12 to 57 VDC supply. Meets IEC 61850-3 and IEEE 1613 standards.
Features
- Auto MDI/MDI-X switch-over
- Data transfer rates of 100 Mbps
- Link fault pass through (LFPT) function for easy connection monitoring
- Network structure according to IEC 61850
- IEEE 1613
Technical specifications
Ausführung | LWL-Konverter | |
Breite | 30 mm | |
Datenübertragungsrate | 100000000 mb/s | |
Höhe | 130 mm | |
Montage | DIN-Schiene | |
Spannung | 24-48 VDC | |
Tiefe | 100 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |