2891156 | Phoenix Contact

FO converter, 100 Mbit/s, 24-48 VDC, 2891156

Order No.: 64P6713
EAN: 4046356914239
MPN:
2891156
FL MC 2000E SM40 LC
Series: FL MC
Phoenix Contact
2891156 Phoenix Contact Media converters
Image may differ
Unit Price (€ / pc.)
870.6516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
870.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
870.6516 €

FO converter, 2891156, Phoenix Contact

FO converter with LC duplex fiber optic connection (1300 nm), for converting 100Base-TX to single mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable, 12 to 57 VDC supply. Meets IEC 61850-3 and IEEE 1613 standards.

Features

  • Auto MDI/MDI-X switch-over
  • Data transfer rates of 100 Mbps
  • Link fault pass through (LFPT) function for easy connection monitoring
  • Network structure according to IEC 61850
  • IEEE 1613
Technical specifications
Ausführung LWL-Konverter
Breite 30 mm
Datenübertragungsrate 100000000 mb/s
Höhe 130 mm
Montage DIN-Schiene
Spannung 24-48 VDC
Tiefe 100 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei