2891317 | Phoenix Contact
FO converter, 100 Mbit/s, 24 VDC, 2891317
Unit Price (€ / pc.)
618.5858 € *
Available: 0 pcs.
Leadtime: On Request **
FO converter, 2891317, Phoenix Contact
FO converter with SC duplex fiber optic connection (1300 nm), for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 20 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range.
Technical specifications
Ausführung | LWL-Konverter | |
Breite | 28 mm | |
Datenübertragungsrate | 100000000 mb/s | |
Höhe | 110 mm | |
Montage | DIN-Schiene | |
Spannung | 24 VDC | |
Tiefe | 70 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |