2891321 | Phoenix Contact

FO converter, 100 Mbit/s, 24 VDC, 2891321

Order No.: 64P6711
EAN: 4046356869621
MPN:
2891321
FL MC 1000 ST
Series: FL MC
Phoenix Contact
2891321 Phoenix Contact Media converters
Image may differ
Unit Price (€ / pc.)
308.6503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
308.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.6503 €

FO converter, 2891321, Phoenix Contact

FO converter with ST fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable.

Features

  • Auto MDI/MDI-X switch-over
  • Data transfer rates of 100 Mbps
  • Link fault pass through (LFPT) function for easy connection monitoring
Technical specifications
Ausführung LWL-Konverter
Breite 28 mm
Datenübertragungsrate 100000000 mb/s
Höhe 110 mm
Montage DIN-Schiene
Spannung 24 VDC
Tiefe 70 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei