2902658 | Phoenix Contact

FO converter, 100 Mbit/s, 18-30 VDC, 2902658

Order No.: 64P6721
EAN: 4046356669689
MPN:
2902658
FL MC EF WDM-A SC
Series: FL MC
2902658 Phoenix Contact Media converters
Image may differ
Unit Price (€ / pc.)
582.1123 € *
Available: 0 pcs.
Available in 10 days: 206 pcs.
Leadtime: 2 Weeks **
Total Price:
582.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
582.1123 €

FO converter, 2902658, Phoenix Contact

FO converter (replacement device A), for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass with WDM (wavelength division multiplex) technology, SC simplex fiber optic connection (1310/1550 nm). Device set (type A and type B) required for operation.

Features

  • Full duplex communication with only one fiber
  • Transmission ranges up to 38 km
  • Auto negotiation
  • Auto MDI/MDI-X switch-over
  • Link fault pass through (LFPT) and far end fault (FEF) functions for easy connection monitoring
  • 10/100 Mbps
  • Shipbuilding approval in accordance with DNV GL
Technical specifications
Version LWL-Konverter
Width 22.5 mm
Data transmission rate 100000000 mb/s
Height 99 mm
Assembly DIN-Schiene
Voltage 18-30 VDC
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei