2903384 | Phoenix Contact
Microfuse 10 x 38 mm, 20 A, FF, 2903384
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Micro fuse, 2903384, PHOENIX CO
The 2903384 is a super fast-blow fuse and it is rated at high currents.
Features
- RoHS-compatible
- High voltage
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Design | 10 x 38 mm | |
diameter | 10 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated current | 20 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |