2939014 | Phoenix Contact
Microfuse 5 x 20 mm, 1 A, F, 2939014
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 10 days: 1,330 pcs.
Leadtime: 1 Week **
Micro fuse, 2939014, PHOENIX CO
The 2939014 is an Output Fast-blow fuse that protects the output card from this type of problem. The electronics in the card are sensitive and can be damaged easily.
Features
- RoHS-compatible
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Bauform | 5 x 20 mm | |
Durchmesser | 5 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |