1091946 | Phoenix Contact
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, through hole, 1091946
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 10 days: 4,324 pcs.
Leadtime: 2 Weeks **
RJ45 PCB connector, 1091946, Phoenix Contact
RJ45 PCB connector, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, material: Metal, connection method: THR reflow/THT wave.
Features
- Ideal for demanding applications due to the high shock and vibration resistance as well as the extended temperature range
- 360° shielding ensures reliable transmission, even in industrial applications
- Housing shield springs enable an optimized EMC shielding concept
- Automated handling process thanks to reflow capability
- The extended temperature range from -40°C to +105°C enables use in demanding industrial applications
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |