1091947 | Phoenix Contact

Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, through hole, 1091947

Order No.: 63P4728
EAN: 4055626906362
MPN:
1091947
CUC-IND-J1ST-S/R4LS-LED
Series: CUC-IND
1091947 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Available in 10 days: 1,074 pcs.
Leadtime: 2 Weeks **
Total Price:
5.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6168 €

RJ45 PCB connector, 1091947, Phoenix Contact

RJ45 PCB connector, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, material: Metal, connection method: THR reflow/THT wave.

Features

  • Ideal for demanding applications due to the high shock and vibration resistance as well as the extended temperature range
  • 360° shielding ensures reliable transmission, even in industrial applications
  • Housing shield springs enable an optimized EMC shielding concept
  • Automated handling process thanks to reflow capability
  • The extended temperature range from -40°C to +105°C enables use in demanding industrial applications
Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 6A
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No