1149616 | Phoenix Contact

Panel socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 1149616

Order No.: 64P4769
EAN: 4063151144555
MPN:
1149616
Series: CUC-MP
1149616 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available in 5 Days: 416 pcs. - if ordered today
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.6037 €
50 pcs.
7.8302 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 PCB Connector, 1149616, Phoenix Contact

RJ45 PCB connector, degree of protection: IP20, number of positions: 8, 10 Gbps, material: Metal, connection method: THT wave.

Features

  • The extended temperature range from -40 °C to +85 °C enables use in demanding applications
  • Through-hole technology (THT) provides high mechanical stability when connecting the female connector to the PCB
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No