1149847 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1149847

Order No.: 63P4700
EAN: 4063151144562
MPN:
1149847
CUC-IND-C1ZNI-S/R4IP10G8
Series: CUC-IND
1149847 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-09
Available in 10 days: 24 pcs.
Leadtime: 3 Weeks **
Total Price:
24.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.6211 €

RJ45 connector, 1149847, Phoenix Contact

RJ45 connector, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, CAT6A, material: Metal, connection method: Insulation displacement connection, connection cross section: AWG 23- 22, cable outlet: straight, color: yellow, Ethernet.

Features

  • Easy and time-saving assembly with IDC fast connection technology
  • Ideal companion for servicing or repairs in the field: no special tools required for mounting
  • 360° shielding ensures reliable transmission, even in industrial applications
  • Can be used internationally due to EAC, UL 1863, and CAN/CSA C22.2
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No