1149866 | Phoenix Contact
RJ45 PCB Connector
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4875 €
50 pcs.
1.3566 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 PCB Connector, 1149866, Phoenix Contact
RJ45 PCB connector, degree of protection: IP20, number of positions: 8, 10 Gbps, material: Metal, connection method: THT wave.
Features
- The extended temperature range from -40 °C to +85 °C enables use in demanding applications
- Through-hole technology (THT) provides high mechanical stability when connecting the female connector to the PCB
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |