1157964 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1157964

Order No.: 63P4701
EAN: 4063151163914
MPN:
1157964
CUC-INI-C1ZNI-S/R4IE10G8
Series: CUC-INI
1157964 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
20.5037 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
20.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5037 €

RJ45 male insert, 1157964, Phoenix Contact

RJ45 male insert, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, CAT6A (IEC 60512-27-100:2008, TIA-568-C.2:2009), material: Metal, connection method: Insulation displacement connection, connection cross section: AWG 26- 24, cable outlet: straight, Ethernet.

Features

  • Easy and time-saving assembly with IDC fast connection technology
  • Ideal companion for servicing or repairs in the field: no special tools required for mounting
  • 360° shielding ensures reliable transmission, even in industrial applications
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No