1404142 | Phoenix Contact
Plug, RJ45, Cat 5e, IDC connection, 1404142
Unit Price (€ / pc.)
55.6801 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
RJ45 connector, 1404142, Phoenix Contact
RJ45 connector, IP67, with push-pull interlocking, Plastic housing, CAT5e, 4-positions, with QUICKON fast connection technology, for 1-wire and 7-wire conductors AWG 26-22, for cable cross section 5.0-8.0 mm
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |