1406335 | Phoenix Contact
Plug, RJ45, 6 pole, 6P6C, Cat 5, IDC connection, 1406335
Unit Price (€ / pc.)
47.5167 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
RJ45 connector, 1406335, Phoenix Contact
RJ45 connector, type: RJ45, degree of protection: IP20, Number of positions: 6, 100 Mbps, CAT5 (IEC 11801:2002), material: Zinc die-cast, connection method: IDC fast connection, connection cross section: AWG 26- 24, cable outlet: straight, High degree of resistance to vibration, 360° shielding, one-piece design, special tool-free assembly, VARAN
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5 | |
Pole image | 6P6C | |
Pin number | 6-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |