1406341 | Phoenix Contact

Plug, RJ45, 6 pole, 6P6C, Cat 5, IDC connection, 1406341

Order No.: 62P0816
EAN: 4046356760874
MPN:
1406341
CUC-IND-C1ZNI-T/R4QV6
Series: CUC-IND
1406341 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
52.7765 € *
Available: 0 pcs.
Available in 10 days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
52.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7765 €

RJ45 connector, 1406341, Phoenix Contact

RJ45 connector, type: RJ45, degree of protection: IP20, Number of positions: 6, 100 Mbps, CAT5 (IEC 11801:2002), material: Zinc die-cast, connection method: IDC fast connection, connection cross section: AWG 26- 24, cable outlet: angled, High degree of resistance to vibration, 360° shielding, one-piece design, special tool-free assembly, VARAN

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 5
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes