1414383 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 1414383
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RJ45 connector, 1414383, Phoenix Contact
RJ45 connector, type: RJ45, Degree of protection: IP67, Number of positions: 8, 1 Gbps, CAT6, Material: PA, Connection method: Crimp connection, Connection cross section: AWG 27-24, Cable outlet: straight, Color: gray, Ethernet/PROFINET
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |