1414394 | Phoenix Contact

Plug, RJ45, 8 pole, Cat 6, IDC connection, 1414394

Order No.: 62P0839
EAN: 4055626028200
MPN:
1414394
CUC-STD-C1PGY-S/R4E8:10
Series: CUC-STD
1414394 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.6517 €
50 pcs.
6.9734 €
100 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1414394, Phoenix Contact

RJ45 connector, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT6, Material: PA, Connection method: Crimp connection, Connection cross section: AWG 24-27, Cable outlet: straight, Color: gray, Ethernet/PROFINET

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes