1414408 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 1414408

Order No.: 62P0842
EAN: 4055626028309
MPN:
1414408
CUC-V06-C1PBK-S/R4CE8:1
Series: CUC-V
1414408 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5136 €

RJ45 connector, 1414408, Phoenix Contact

RJ45 connector, type: RJ45, Degree of protection: IP67, Number of positions: 8, 1 Gbps, CAT6, Material: PA, Connection method: Crimp connection, Connection cross section: AWG 24-27, Cable outlet: straight, Color: black, Ethernet/PROFINET

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol