1416965 | Phoenix Contact
Plug, RJ45, 8 pole, Cat 5e, IDC connection, 1416965
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 10 days: 680 pcs.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3439 €
50 pcs.
3.0464 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45-stecker, 1416965, Phoenix Contact
Stecker RJ45, CAT5e, 8-positions, Shielded, IDC connection technology, for stranded and rigid wire AWG 26-24, with grey bend protection sleeve
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |