1417274 | Phoenix Contact

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, PCB mounting, 1417274

Order No.: 62P0805
EAN: 4055626251424
MPN:
1417274
CUC-I-J1ZNI-S/R4IDC8
Series: CUC-I
1417274 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Available in 10 days: 1,710 pcs.
Leadtime: 2 Weeks **
Total Price:
26.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0729 €

RJ45 socket insert, 1417274, Phoenix Contact

RJ45 socket insert, type: RJ45, Degree of protection: IP20, Number of positions: 8, 10 Gbps, CAT6A, Material: Zinc die-cast, Connection method: IDC connection, Connection cross section: AWG 26-22, Cable outlet: straight, Adapter-free design

Features

  • Assembly without special tools
  • Compact design
  • Rugged design
Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Category Cat 6A
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes