1417401 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1417401
Unit Price (€ / pc.)
38.9249 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
RJ45 connector, 1417401, Phoenix Contact
RJ45 connector, IP20, CAT5e, 8-positions, with QUICKON fast connection technology, with packaging for end customers, for 26-23 AWG 1-wire and 7-wire conductors, for a cable diameter of 4.5-8.0 mm, marking TIA 568 B, Color: black
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |