1418853 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1418853

Order No.: 62P5139
EAN: 4046356536660
MPN:
1418853
VS-08-RJ45-10G/C
Series: VS-08
1418853 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
8.2705 €
50 pcs.
7.5208 €
100 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 pin insert, 1418853, Phoenix Contact

Pin insert RJ45, CAT6A, 10 gigabit

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes