1418984 | Phoenix Contact

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, PCB mounting, 1418984

Order No.: 62P0804
EAN: 4055626251431
MPN:
1418984
CUC-F-J1ZNI-S/R4IDC8
Series: CUC-F
1418984 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
20.5156 € *
Available in 5 Days: 139 pcs. - if ordered today
Total Price:
20.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5156 €

RJ45 socket insert, 1418984, Phoenix Contact

RJ45 socket insert, type: RJ45, Degree of protection: IP20, Number of positions: 8, 10 Gbps, CAT6A, Material: Zinc die-cast, Connection method: IDC connection, Connection cross section: AWG 26-22, Freenet design for use with IP67 panel mounting frame and terminal outlets

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6A
Connection IDC connection
Assembly PCB mounting
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes