1419001 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1419001

Order No.: 62P5140
EAN: 4046356521567
MPN:
1419001
VS-08-RJ45-10G/Q
Series: VS-08
1419001 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
44.9939 € *
Available: 0 pcs.
Available in 10 days: 994 pcs.
Leadtime: 2 Weeks **
Total Price:
44.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.9939 €

RJ45 connector, 1419001, Phoenix Contact

RJ45 connector, IP20, CAT6A, 8-positions, with QUICKON quick connection technology, for 1-wire and 7-wire cores AWG 26-24, Color: black

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes