1421607 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 1421607

Order No.: 62P0810
EAN: 4055626276915
MPN:
1421607
CUC-IND-C1ZNI-S/R4IE8
Series: CUC-IND
1421607 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
36.89 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.89 €

RJ45 connector, 1421607, Phoenix Contact

RJ45 connector, type: RJ45, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Zinc die-cast, Connection method: IDC fast connection, Connection cross section: AWG 26-24, Cable outlet: straight, Color: green, Ethernet

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 5
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes