1421877 | Phoenix Contact
Plug, RJ45, 8 pole, Cat 5, IDC connection, 1421877
Unit Price (€ / pc.)
43.6849 € *
Available: 0 pcs.
Available in 10 days: 52 pcs.
Leadtime: 2 Weeks **
RJ45 connector, 1421877, Phoenix Contact
RJ45 connector, type: RJ45, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Zinc die-cast, Connection method: IDC fast connection, Connection cross section: AWG 26-24, Cable outlet: angled, Ethernet
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5 | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |