1422205 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1422205

Order No.: 62P5609
EAN: 4046356571999
MPN:
1422205
VS-PPC-C1-RJ45-POBK-8I10G
Series: VS-PPC
1422205 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.08 €

RJ45 connector, 1422205, Phoenix Contact

RJ45 connector, IP67, with push-pull locking (variant 14), plastic housing, for 10 Gbit/s, for flexible conductors AWG 24-27

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol