1652716 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1652716
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.6406 €
50 pcs.
5.1408 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 pin insert, 1652716, Phoenix Contact
Pin insert RJ45, CAT5, 8-positions, Shielded, IDC connection technology, for stranded wire AWG 27-26, with strain relief
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |