1653087 | Phoenix Contact

Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 1653087

Order No.: 62P5127
EAN: 4017918970031
MPN:
1653087
VS-08-BU-RJ45-6/LH-1
Series: VS-08
1653087 Phoenix Contact Modular Connectors
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Available in 10 days: 3,476 pcs.
Leadtime: 2 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.3534 €
50 pcs.
8.5204 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 PCB connector, 1653087, Phoenix Contact

RJ45 PCB connector, Type: RJ45, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: metal, Connection method: wave soldering contacts

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 6
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes