1656990 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1656990
Unit Price (€ / pc.)
34.3315 € *
Available: 0 pcs.
Available in 10 days: 1,578 pcs.
Leadtime: 2 Weeks **
Total Price:
34.33 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3315 €
10 pcs.
31.9277 €
25 pcs.
29.3692 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 1656990, Phoenix Contact
RJ45 connector, Protection class: IP67, Number of poles: 8, CAT5 (IEC 11801:2002), Material: PA, Termination type: IDC quick connector, Wire size: AWG 26- 23, Cable outlet: straight, Color: traffic gray A RAL 7042
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |