1657834 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1657834
Unit Price (€ / pc.)
52.9431 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RJ45 connector, 1657834, Phoenix Contact
RJ45 connector, IP67, with push/pull interlocking, Plastic housing, 1 Gbps, 8-positions, QUICKON fast connection technology, for 26-24 AWG 1-wire and 7-wire conductors
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |