1689064 | Phoenix Contact
Socket, RJ45, 8 pole, 8P8C, Cat 5e, 1689064
Unit Price (€ / pc.)
19.6350 € *
Available: 7 pcs.
Available in 10 days: 4,669 pcs.
Leadtime: 2 Weeks **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
17.2788 €
50 pcs.
16.1007 €
150 pcs.
15.4105 €
500 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 coupling, 1689064, Phoenix Contact
RJ45 coupling, Protection class: IP20, Number of poles: 8, 1 GBit/s, CAT5 (IEC 11801:2002), Material: Glass fiber, PBT, Connection type: female, keystone "
Technical specifications
Version | Buchse | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |