2700466 | Phoenix Contact
Safety relays, 3 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700466
Unit Price (€ / pc.)
179.9875 € *
Available in 5 Days: 97 pcs. - if ordered today
Safety relay, 2700466, Phoenix Contact
Safety relay for emergency stop and safety doors up to SIL 1, Cat. 1, PL c, Depending on the application up to SIL 3, Cat. 4, PL e, 1-channel operation, Automatic/Manual start, 3 enabling current paths, US = 24 VDC, Plug-in screw terminal block.
Features
- Low housing width of just 12.5 mm
- Manually monitored and automatic activation in a single device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 150 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |