2700467 | Phoenix Contact

Safety relays, 3 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700467

Order No.: 64P2670
EAN: 4046356912754
MPN:
2700467
PSR-MC20-3NO-1DO-24DC-SP
Series: PSR
2700467 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
179.9875 € *
Available: 0 pcs.
Available in 10 days: 874 pcs.
Leadtime: 2 Weeks **
Total Price:
179.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.9875 €

Safety relay, 2700467, Phoenix Contact

Safety relay for emergency stop/safety doors up to SIL 1, Cat. 1, PL c, depending on the application up to SIL 3, Cat. 4, PL e, 1-channel operation, Automatic/Manual start, 3 enabling current paths, US = 24 V DC, Pluggable push-in terminal block.

Features

  • Low housing width of just 12.5 mm
  • Manually monitored and automatic activation in a single device
Technical specifications
Connection Zugfederanschluss
Contact type 3 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 150 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei