2700498 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700498

Order No.: 64P2671
EAN: 4046356912860
MPN:
2700498
PSR-MC30-2NO-1DO-24DC-SC
Series: PSR
2700498 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
179.9875 € *
Available: 0 pcs.
Available in 10 days: 302 pcs.
Leadtime: 2 Weeks **
Total Price:
179.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.9875 €

Safety relay, 2700498, Phoenix Contact

Safety relay for emergency stop and safety doors up to SIL 3, Cat. 4, PL e, 1 or 2-channel operation, Automatic or manual, Monitored start, Cross-circuit detection, 2 enabling current paths, US = 24 VDC, Plug-in screw terminal block.

Features

  • Low housing width of just 12.5 mm
  • Manually monitored and automatic activation in a single device
Technical specifications
Connection Schraubanschluss
Contact type 2 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 150 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei