2700524 | Phoenix Contact

Safety relays, 3 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700524

Order No.: 64P2673
EAN: 4046356912693
MPN:
2700524
PSR-MC32-3NO-1NC-24-230UC-SC
Series: PSR
2700524 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
377.6584 € *
Available: 0 pcs.
Available in 10 days: 363 pcs.
Leadtime: 2 Weeks **
Total Price:
377.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
377.6584 €

Safety relay, 2700524, Phoenix Contact

Safety relay for emergency stop, Safety doors and light grids up to SIL 3, Cat. 4, PL e, 1 or 2-channel operation, Automatic or manual, Monitored start, 3 enabling current paths, 1 signaling current path, US = 24-230 V AC/DC, Plug-in screw terminal block.

Features

  • Manually monitored and automatic activation in a single device
  • Cross-circuit detection
Technical specifications
Connection Schraubanschluss
Contact type 3 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 150 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei