2700564 | Phoenix Contact
Safety relays, 3 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700564
Unit Price (€ / pc.)
184.3429 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Safety relay, 2700564, Phoenix Contact
Safety relay for monitoring non-equivalent signal generators up to SIL 3, Cat. 4, PL e, 2-channel, Non-equivalent operation, Automatic or manual, Monitored start, 3 enabling current paths, US = 24 VDC, Pluggable push-in terminal block.
Features
- Low housing width of just 12.5 mm
- Manually monitored and automatic activation in a single device
Technical specifications
Connection | Zugfederanschluss | |
Contact type | 3 Schließer | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |