2702192 | Phoenix Contact
Safety relays, 1 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2702192
Unit Price (€ / pc.)
138.6112 € *
Available: 0 pcs.
Available in 10 days: 692 pcs.
Leadtime: 2 Weeks **
Safety relay, 2702192, Phoenix Contact
Safety relay for failsafe controllers up to SILCL 3, Cat. 4, PL e, 1-channel operation, Autostart, 1 enabling current path, US = 24 V DC in accordance with IEC 61131-6, Fixed screw terminal block.
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |