2900509 | Phoenix Contact

Safety relays, 3 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2900509

Order No.: 64P2754
EAN: 4046356513579
MPN:
2900509
PSR-SCP- 24UC/ESAM4/3X1/1X2/B
Series: PSR
2900509 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
260.8123 € *
Available: 0 pcs.
Available in 10 days: 1,381 pcs.
Leadtime: 1 Week **
Total Price:
260.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.8123 €

Safety relay, 2900509, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 3 enabling current paths, Nominal input voltage: 24 VDC, Plug-in screw terminal block.

Features

  • Manually monitored and automatic activation in a single device
  • Basic insulation
Technical specifications
Anschluss Schraubanschluss
Kontaktart 3 Schließer
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Spulenwiderstand 50 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei