2900525 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2900525
Unit Price (€ / pc.)
254.7195 € *
Available: 0 pcs.
Available in 10 days: 534 pcs.
Leadtime: 2 Weeks **
Safety relay, 2900525, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 2 enabling current paths, Nominal input voltage: 24 VDC, Plug-in screw terminal block.
Features
- Manually monitored and automatic activation in a single device
- Reinforced insulation
Technical specifications
Connection | Schraubanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 50 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |