2900526 | Phoenix Contact

Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2900526

Order No.: 64P2801
EAN: 4046356515665
MPN:
2900526
PSR-SPP- 24UC/ESAM4/2X1/1X2
Series: PSR
2900526 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
254.7195 € *
Available: 0 pcs.
Available in 10 days: 437 pcs.
Leadtime: 2 Weeks **
Total Price:
254.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.7195 €

Safety relay, 2900526, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 2 enabling current paths, Nominal input voltage: 24 VDC, Plug-in push-in terminal block.

Features

  • Manually monitored and automatic activation in a single device
  • Reinforced insulation
Technical specifications
Connection Zugfederanschluss
Contact type 2 Schließer
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 50 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei