2901429 | Phoenix Contact

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2901429

Order No.: 64P2815
EAN: 4046356592208
MPN:
2901429
PSR-SPP-230UC/ESAM4/3X1/1X2/B
Series: PSR
2901429 Phoenix Contact Monitoring Relays
Image may differ
Unit Price (€ / pc.)
258.3252 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
258.33 € *
Price list
Quantity
Price per unit*
1 pcs.
258.3252 €
3 pcs.
250.5664 €
10 pcs.
241.9508 €
25 pcs.
235.5010 €
50 pcs.
230.3483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety relay, 2901429, Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 1- or 2-channel operation, 3 enabling current paths, Nominal input voltage: 230 V AC/DC, Pluggable push-in terminal block.

Features

  • Manually monitored and automatic activation in a single device
  • Basic insulation
Technical specifications
Connection Push-in-Anschluss
Contact type 3 Schließer + 1 Öffner
Contact material AgSnO2 + Au
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 6 A
Coil voltage (DC) 230 V
Coil resistance 50 Ω
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei